MMASJ168SB5475KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,01765 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 5.780
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,01765 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,11337 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 27.160
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 380.965
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16.196
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 123.321
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 46.062
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 626.812
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00608 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00517 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 246.319
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 40.014
Unit Price: 0,50000 €
Datasheet
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASJ168SB5475KTNA01

DigiKey Part Number
587-MMASJ168SB5475KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASJ168SB5475KTNA01
Description
CAP CER 4.7UF 6.3V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASJ168SB5475KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01765 €70,60 €
Manufacturers Standard Package
Unit Price without VAT:0,01765 €
Unit Price with VAT:0,02065 €