
C0603C475K9PAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C475K9PAC7411TR-ND - Tape & Reel (TR) 399-C0603C475K9PAC7411CT-ND - Cut Tape (CT) 399-C0603C475K9PAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C475K9PAC7411 |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C475K9PAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26200 € | 2,62 € |
| 50 | 0,19640 € | 9,82 € |
| 100 | 0,17590 € | 17,59 € |
| 500 | 0,14152 € | 70,76 € |
| 1.000 | 0,13089 € | 130,89 € |
| 2.500 | 0,11968 € | 299,20 € |
| 5.000 | 0,11293 € | 564,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,10459 € | 1.568,85 € |
| 30.000 | 0,10050 € | 3.015,00 € |
| 45.000 | 0,09846 € | 4.430,70 € |
| 75.000 | 0,09619 € | 7.214,25 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

