MLASU32MSB5106MPNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,17251 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 970
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,17050 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,17050 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.414
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 94
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7.180
Unit Price: 1,01000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,11246 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 23.903
Unit Price: 1,68000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 17.472
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 59
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2.116
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,20593 €
Datasheet
10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASU32MSB5106MPNA01

DigiKey Part Number
587-MLASU32MSB5106MPNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASU32MSB5106MPNA01
Description
CAP CER 10UF 50V X5R 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASU32MSB5106MPNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,16533 €165,33 €
Manufacturers Standard Package
Unit Price without VAT:0,16533 €
Unit Price with VAT:0,19344 €