


CC1210MKX5R9BB106 | |
|---|---|
DigiKey Part Number | 311-3467-2-ND - Tape & Reel (TR) 311-3467-1-ND - Cut Tape (CT) 311-3467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210MKX5R9BB106 |
Description | CAP CER 10UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210MKX5R9BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44500 € | 4,45 € |
| 50 | 0,34180 € | 17,09 € |
| 100 | 0,31010 € | 31,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24420 € | 122,10 € |
| 1.000 | 0,22842 € | 228,42 € |
| 1.500 | 0,22051 € | 330,77 € |
| 2.500 | 0,21176 € | 529,40 € |
| 3.500 | 0,20663 € | 723,21 € |
| 5.000 | 0,20171 € | 1.008,55 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

