MLASU105SCG331JFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00763 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3.952
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00763 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00763 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4.509
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 689.129
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14.250
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 97.451
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 144.123
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,25696 €
Datasheet

Parametric Equivalent


TDK
In Stock: 61.015
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 52.200
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 106.170
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASU105SCG331JFNA01

DigiKey Part Number
587-MLASU105SCG331JFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASU105SCG331JFNA01
Description
CAP CER 330PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASU105SCG331JFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00655 €65,50 €
Manufacturers Standard Package
Unit Price without VAT:0,00655 €
Unit Price with VAT:0,00766 €