
MSASU105SCG331JFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU105SCG331JFNA01TR-ND - Tape & Reel (TR) 587-MSASU105SCG331JFNA01CT-ND - Cut Tape (CT) 587-MSASU105SCG331JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU105SCG331JFNA01 |
Description | CAP CER 330PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU105SCG331JFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01640 € | 1,64 € |
| 500 | 0,01176 € | 5,88 € |
| 1.000 | 0,01032 € | 10,32 € |
| 2.500 | 0,00880 € | 22,00 € |
| 5.000 | 0,00790 € | 39,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00751 € | 75,10 € |
| 20.000 | 0,00686 € | 137,20 € |
| 30.000 | 0,00654 € | 196,20 € |
| 50.000 | 0,00619 € | 309,50 € |
| 70.000 | 0,00598 € | 418,60 € |
| 100.000 | 0,00578 € | 578,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

