MLASE32MAB5107MPNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 94.526
Unit Price: 1,73000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 452
Unit Price: 1,73000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3.052
Unit Price: 2,01000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.000
Unit Price: 7,73000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,37000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 137.888
Unit Price: 7,73000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,33000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 25.154
Unit Price: 2,76000 €
Datasheet
100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASE32MAB5107MPNA01

DigiKey Part Number
587-MLASE32MAB5107MPNA01TR-ND - Tape & Reel (TR)
587-MLASE32MAB5107MPNA01CT-ND - Cut Tape (CT)
587-MLASE32MAB5107MPNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLASE32MAB5107MPNA01
Description
CAP CER 100UF 16V X5R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASE32MAB5107MPNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,10900 €11,09 €
500,97320 €48,66 €
1000,85440 €85,44 €
5000,75568 €377,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,69665 €696,65 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,93050 €