
C1210C107M4PAC7210 | |
|---|---|
DigiKey Part Number | 399-C1210C107M4PAC7210TR-ND - Tape & Reel (TR) 399-C1210C107M4PAC7210CT-ND - Cut Tape (CT) 399-C1210C107M4PAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C107M4PAC7210 |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C107M4PAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C107M4PACTU | KEMET | 119.589 | 399-11270-1-ND | 7,69000 € | Parametric Equivalent |
| GMC32X5R107M16NT | Cal-Chip Electronics, Inc. | 45.068 | 4713-GMC32X5R107M16NTCT-ND | 2,75000 € | Parametric Equivalent |
| MLASE32MAB5107MPNA01 | Taiyo Yuden | 211 | 587-MLASE32MAB5107MPNA01CT-ND | 1,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,69000 € | 7,69 € |
| 10 | 5,78200 € | 57,82 € |
| 50 | 5,01940 € | 250,97 € |
| 100 | 4,78320 € | 478,32 € |
| 500 | 4,50572 € | 2.252,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 4,07331 € | 16.293,24 € |
| Unit Price without VAT: | 7,69000 € |
|---|---|
| Unit Price with VAT: | 8,99730 € |

