MAASH21GSB7224KTNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 3.296
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 588
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3.956
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 37.788
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 15.900
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 10.464
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 23.529
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.445
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08436 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07483 €
Datasheet
0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASH21GSB7224KTNA01

DigiKey Part Number
587-MAASH21GSB7224KTNA01TR-ND - Tape & Reel (TR)
587-MAASH21GSB7224KTNA01CT-ND - Cut Tape (CT)
587-MAASH21GSB7224KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASH21GSB7224KTNA01
Description
CAP CER 0.22UF 100V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASH21GSB7224KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12500 €1,25 €
500,09000 €4,50 €
1000,07930 €7,93 €
5000,06124 €30,62 €
1.0000,05566 €55,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04880 €146,40 €
6.0000,04544 €272,64 €
9.0000,04376 €393,84 €
15.0000,04190 €628,50 €
21.0000,04081 €857,01 €
30.0000,03976 €1.192,80 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €