
C0805X224K1RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805X224K1RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805X224K1RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805X224K1RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X224K1RACAUTO7210 |
Description | CAP CER 0805 FE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X224K1RACAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 50 | 0,23280 € | 11,64 € |
| 100 | 0,20940 € | 20,94 € |
| 500 | 0,16990 € | 84,95 € |
| 1.000 | 0,15770 € | 157,70 € |
| 2.500 | 0,14483 € | 362,07 € |
| 5.000 | 0,13708 € | 685,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15110 € | 1.511,00 € |
| 20.000 | 0,14528 € | 2.905,60 € |
| 30.000 | 0,14236 € | 4.270,80 € |
| 50.000 | 0,13913 € | 6.956,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

