Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASH21GSB7224KTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASH21GSB7224KTNA01TR-ND - Tape & Reel (TR) 587-MAASH21GSB7224KTNA01CT-ND - Cut Tape (CT) 587-MAASH21GSB7224KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASH21GSB7224KTNA01 |
Description | CAP CER 0.22UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASH21GSB7224KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12500 € | 1,25 € |
| 50 | 0,09000 € | 4,50 € |
| 100 | 0,07930 € | 7,93 € |
| 500 | 0,06124 € | 30,62 € |
| 1.000 | 0,05566 € | 55,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04880 € | 146,40 € |
| 6.000 | 0,04544 € | 272,64 € |
| 9.000 | 0,04376 € | 393,84 € |
| 15.000 | 0,04190 € | 628,50 € |
| 21.000 | 0,04081 € | 857,01 € |
| 30.000 | 0,03976 € | 1.192,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |



-1,45mm.jpg)


