Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct



LMK212BJ225MGHT | |
|---|---|
DigiKey Part Number | 587-LMK212BJ225MGHTTR-ND - Tape & Reel (TR) 587-LMK212BJ225MGHTCT-ND - Cut Tape (CT) 587-LMK212BJ225MGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212BJ225MGHT |
Description | CAP CER 2.2UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
EDA/CAD Models | LMK212BJ225MGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10200 € | 1,02 € |
| 50 | 0,07300 € | 3,65 € |
| 100 | 0,06400 € | 6,40 € |
| 500 | 0,04890 € | 24,45 € |
| 1.000 | 0,04423 € | 44,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03848 € | 115,44 € |
| 6.000 | 0,03567 € | 214,02 € |
| 9.000 | 0,03427 € | 308,43 € |
| 15.000 | 0,03271 € | 490,65 € |
| 21.000 | 0,03180 € | 667,80 € |
| 30.000 | 0,03092 € | 927,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |



