EMK212ABJ225MDHT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 10.249
Unit Price: 0,43000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 17.462
Unit Price: 0,22000 €

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: 0,03748 €

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,03496 €
Datasheet

Direct


TDK
In Stock: 0
Unit Price: 0,23000 €
Datasheet
2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212ABJ225MDHT

DigiKey Part Number
EMK212ABJ225MDHT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMK212ABJ225MDHT
Description
CAP CER 2.2UF 16V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
EDA/CAD Models
EMK212ABJ225MDHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03496 €139,84 €
Manufacturers Standard Package
Unit Price without VAT:0,03496 €
Unit Price with VAT:0,04090 €