
LAMGL160808T470RD | |
|---|---|
DigiKey Part Number | 587-LAMGL160808T470RDTR-ND - Tape & Reel (TR) 587-LAMGL160808T470RDCT-ND - Cut Tape (CT) 587-LAMGL160808T470RDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAMGL160808T470RD |
Description | FERRITE BEAD 47 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LAMGL160808T470RD Models |
Category | DC Resistance (DCR) (Max) 20mOhm |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 47 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 2.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBTH1608HE470-T | Taiyo Yuden | 1.415 | 587-6595-1-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,17200 € | 4,30 € |
| 50 | 0,15380 € | 7,69 € |
| 100 | 0,13710 € | 13,71 € |
| 250 | 0,11684 € | 29,21 € |
| 500 | 0,10284 € | 51,42 € |
| 1.000 | 0,08983 € | 89,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06948 € | 277,92 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

