47 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBTH1608HE470-T

DigiKey Part Number
587-6595-2-ND - Tape & Reel (TR)
587-6595-1-ND - Cut Tape (CT)
587-6595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBTH1608HE470-T
Description
FERRITE BEAD 47 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 20mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
2.5A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
20mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
47 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAMGL160808T470RDTaiyo Yuden2.365587-LAMGL160808T470RDCT-ND0,28000 €Parametric Equivalent
In-Stock: 1.415
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19900 €1,99 €
250,17200 €4,30 €
500,15380 €7,69 €
1000,13710 €13,71 €
2500,11684 €29,21 €
5000,10284 €51,42 €
1.0000,08983 €89,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06948 €277,92 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €