HMK107B7223MA-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,04591 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,04591 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,04591 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,01699 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,04591 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,01751 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,05527 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.363
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01103 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03393 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01601 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 3.998
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 11.011
Unit Price: 0,09000 €
Datasheet
0.022 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMK107B7223MA-T

DigiKey Part Number
587-HMK107B7223MA-TTR-ND - Tape & Reel (TR)
587-HMK107B7223MA-TCT-ND - Cut Tape (CT)
587-HMK107B7223MA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK107B7223MA-T
Description
CAP CER 0.022UF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05500 €0,55 €
500,03840 €1,92 €
1000,03320 €3,32 €
5000,02450 €12,25 €
1.0000,02182 €21,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01784 €71,36 €
8.0000,01635 €130,80 €
12.0000,01561 €187,32 €
20.0000,01479 €295,80 €
28.0000,01431 €400,68 €
40.0000,01385 €554,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11700 €