

CGA3E2X7R2A223M080AA | |
|---|---|
DigiKey Part Number | 445-12528-2-ND - Tape & Reel (TR) 445-12528-1-ND - Cut Tape (CT) 445-12528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R2A223M080AA |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R2A223M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 50 | 0,03260 € | 1,63 € |
| 100 | 0,02810 € | 2,81 € |
| 500 | 0,02060 € | 10,30 € |
| 1.000 | 0,01830 € | 18,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01312 € | 52,48 € |
| 8.000 | 0,01206 € | 96,48 € |
| 12.000 | 0,01198 € | 143,76 € |
| 20.000 | 0,01190 € | 238,00 € |
| 28.000 | 0,01185 € | 331,80 € |
| 40.000 | 0,01168 € | 467,20 € |
| 48.000 | 0,01149 € | 551,52 € |
| 96.000 | 0,01084 € | 1.040,64 € |
| 100.000 | 0,01081 € | 1.081,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

