
FBMH4532HM132-T | |
|---|---|
DigiKey Part Number | 587-1759-2-ND - Tape & Reel (TR) 587-1759-1-ND - Cut Tape (CT) 587-1759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH4532HM132-T |
Description | FERRITE BEAD 1.3 KOHM 1812 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 3A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH4532HM132-T Models |
Category | Current Rating (Max) 3A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 60mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1812 (4532 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.138" (3.50mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 1.3 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,45700 € | 4,57 € |
| 25 | 0,39400 € | 9,85 € |
| 50 | 0,35040 € | 17,52 € |
| 100 | 0,31040 € | 31,04 € |
| 250 | 0,26180 € | 65,45 € |
| 500 | 0,22808 € | 114,04 € |
| 1.000 | 0,22535 € | 225,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21357 € | 427,14 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |





