Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct



EMK212BJ105MDHT | |
|---|---|
DigiKey Part Number | 587-EMK212BJ105MDHTTR-ND - Tape & Reel (TR) 587-EMK212BJ105MDHTCT-ND - Cut Tape (CT) 587-EMK212BJ105MDHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212BJ105MDHT |
Description | CAP CER 1UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212BJ105MDHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,05740 € | 2,87 € |
| 100 | 0,05000 € | 5,00 € |
| 500 | 0,03772 € | 18,86 € |
| 1.000 | 0,03392 € | 33,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02825 € | 113,00 € |
| 8.000 | 0,02615 € | 209,20 € |
| 12.000 | 0,02509 € | 301,08 € |
| 20.000 | 0,02393 € | 478,60 € |
| 28.000 | 0,02325 € | 651,00 € |
| 40.000 | 0,02259 € | 903,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |



-1,45mm.jpg)
