


EMK212B7105KGHTR | |
|---|---|
DigiKey Part Number | 587-6310-2-ND - Tape & Reel (TR) 587-6310-1-ND - Cut Tape (CT) 587-6310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212B7105KGHTR |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212B7105KGHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 50 | 0,06160 € | 3,08 € |
| 100 | 0,05380 € | 5,38 € |
| 500 | 0,04066 € | 20,33 € |
| 1.000 | 0,03664 € | 36,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03167 € | 95,01 € |
| 6.000 | 0,02925 € | 175,50 € |
| 9.000 | 0,02804 € | 252,36 € |
| 15.000 | 0,02669 € | 400,35 € |
| 21.000 | 0,02591 € | 544,11 € |
| 30.000 | 0,02515 € | 754,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

