AMK107BBJ106MK-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 73.743
Unit Price: 0,10000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 7.896
Unit Price: 0,34000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 822.074
Unit Price: 0,34000 €
Datasheet

Similar


Taiyo Yuden
In Stock: 43.357
Unit Price: 0,30000 €
Datasheet

Similar


Taiyo Yuden
In Stock: 31.587
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 40
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 7.650
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,03503 €
Datasheet
10 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

AMK107BBJ106MK-T

DigiKey Part Number
587-4858-2-ND - Tape & Reel (TR)
587-4858-1-ND - Cut Tape (CT)
587-4858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK107BBJ106MK-T
Description
CAP CER 10UF 4V X5R 0603
Customer Reference
Detailed Description
10 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
EDA/CAD Models
AMK107BBJ106MK-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08737 €349,48 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,38610 €