


JMK107BBJ106MK-T | |
|---|---|
DigiKey Part Number | 587-5443-2-ND - Tape & Reel (TR) 587-5443-1-ND - Cut Tape (CT) 587-5443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107BBJ106MK-T |
Description | CAP CER 10UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107BBJ106MK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20300 € | 2,03 € |
| 50 | 0,15000 € | 7,50 € |
| 100 | 0,13360 € | 13,36 € |
| 500 | 0,10592 € | 52,96 € |
| 1.000 | 0,09740 € | 97,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08463 € | 338,52 € |
| 8.000 | 0,07989 € | 639,12 € |
| 12.000 | 0,07751 € | 930,12 € |
| 20.000 | 0,07488 € | 1.497,60 € |
| 28.000 | 0,07334 € | 2.053,52 € |
| 40.000 | 0,07186 € | 2.874,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

