Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TST10H120CW | |
|---|---|
DigiKey Part Number | 1801-TST10H120CW-ND |
Manufacturer | |
Manufacturer Product Number | TST10H120CW |
Description | DIODE SCHOTTKY 120V 5A TO220AB |
Customer Reference | |
Detailed Description | Diode 120 V 5A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | TST10H120CW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |




