
V30120S-E3/4W | |
|---|---|
DigiKey Part Number | V30120S-E3/4W-ND |
Manufacturer | |
Manufacturer Product Number | V30120S-E3/4W |
Description | DIODE SCHOTTKY 120V 30A TO2203 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | V30120S-E3/4W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-3 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,54788 € | 4.383,04 € |
| Unit Price without VAT: | 0,54788 € |
|---|---|
| Unit Price with VAT: | 0,64102 € |

