Similar
Similar

SFS1608GH | |
|---|---|
DigiKey Part Number | 1801-SFS1608GHTR-ND - Tape & Reel (TR) 1801-SFS1608GHCT-ND - Cut Tape (CT) 1801-SFS1608GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFS1608GH |
Description | DIODE STANDARD 600V 16A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 16A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SFS1608GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,09500 € | 10,95 € |
| 100 | 0,73900 € | 73,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,55268 € | 442,14 € |
| 1.600 | 0,50915 € | 814,64 € |
| 2.400 | 0,48698 € | 1.168,75 € |
| 4.000 | 0,46206 € | 1.848,24 € |
| 5.600 | 0,44966 € | 2.518,10 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,00070 € |




