RFN10NS6STL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 829
Unit Price: 1,63000 €
Datasheet
Diode 600 V 10A Surface Mount LPDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFN10NS6STL

DigiKey Part Number
846-RFN10NS6STLTR-ND - Tape & Reel (TR)
846-RFN10NS6STLCT-ND - Cut Tape (CT)
846-RFN10NS6STLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFN10NS6STL
Description
DIODE STANDARD 600V 10A LPDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 10A Surface Mount LPDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
LPDS
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,23900 €12,39 €
1000,89100 €89,10 €
5000,71294 €356,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,65572 €655,72 €
2.0000,62626 €1.252,52 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,02410 €