Parametric Equivalent

RS2K-T | |
|---|---|
DigiKey Part Number | 1801-RS2K-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS2K-T |
Description | DIODE STANDARD 800V 2A DO214AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06099 € | 182,97 € |
| 6.000 | 0,05499 € | 329,94 € |
| 9.000 | 0,05194 € | 467,46 € |
| 15.000 | 0,04850 € | 727,50 € |
| 21.000 | 0,04646 € | 975,66 € |
| 30.000 | 0,04448 € | 1.334,40 € |
| 75.000 | 0,04013 € | 3.009,75 € |
| 150.000 | 0,03744 € | 5.616,00 € |
| Unit Price without VAT: | 0,06099 € |
|---|---|
| Unit Price with VAT: | 0,07136 € |



