
RS2KB-HF | |
|---|---|
DigiKey Part Number | 641-RS2KB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS2KB-HF |
Description | DIODE STANDARD 800V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount DO-214AA (SMB) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 28pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07616 € | 228,48 € |
| 6.000 | 0,06893 € | 413,58 € |
| 9.000 | 0,06525 € | 587,25 € |
| 15.000 | 0,06111 € | 916,65 € |
| 21.000 | 0,05866 € | 1.231,86 € |
| 30.000 | 0,05628 € | 1.688,40 € |
| 75.000 | 0,05104 € | 3.828,00 € |
| 150.000 | 0,04948 € | 7.422,00 € |
| Unit Price without VAT: | 0,07616 € |
|---|---|
| Unit Price with VAT: | 0,08911 € |


