Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DBLS156G-T | |
|---|---|
DigiKey Part Number | 1801-DBLS156G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DBLS156G-T |
Description | BRIDGE RECT 1P 800V 1.5A DBLS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount DBLS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBLS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19863 € | 297,94 € |
| 3.000 | 0,18121 € | 543,63 € |
| 4.500 | 0,17232 € | 775,44 € |
| 7.500 | 0,16234 € | 1.217,55 € |
| 10.500 | 0,15643 € | 1.642,52 € |
| 15.000 | 0,15069 € | 2.260,35 € |
| 37.500 | 0,14351 € | 5.381,62 € |
| Unit Price without VAT: | 0,19863 € |
|---|---|
| Unit Price with VAT: | 0,23240 € |







