
DBLS156G | |
|---|---|
DigiKey Part Number | 1801-DBLS156GTR-ND - Tape & Reel (TR) 1801-DBLS156GCT-ND - Cut Tape (CT) 1801-DBLS156GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBLS156G |
Description | BRIDGE RECT 1P 800V 1.5A DBLS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount DBLS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBLS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53500 € | 5,35 € |
| 100 | 0,34930 € | 34,93 € |
| 500 | 0,26920 € | 134,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,23021 € | 345,31 € |
| 3.000 | 0,21056 € | 631,68 € |
| 4.500 | 0,20055 € | 902,48 € |
| 7.500 | 0,18930 € | 1.419,75 € |
| 10.500 | 0,18264 € | 1.917,72 € |
| 15.000 | 0,17616 € | 2.642,40 € |
| 37.500 | 0,17190 € | 6.446,25 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |

