1N4753AH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,11026 €
Datasheet

Similar


onsemi
In Stock: 18.035
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 11.357
Unit Price: 0,24000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16.679
Unit Price: 0,67000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 34.323
Unit Price: 0,68000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,53018 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,37696 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,37696 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,68848 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,68848 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,40278 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,40278 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,70570 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,70569 €
Datasheet
Zener Diode 36 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4753AH

DigiKey Part Number
1801-1N4753AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4753AH
Description
DIODE ZENER 36V 1W DO204AL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4753AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 27.4 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08297 €414,85 €
10.0000,07572 €757,20 €
15.0000,07203 €1.080,45 €
25.0000,06788 €1.697,00 €
35.0000,06542 €2.289,70 €
50.0000,06303 €3.151,50 €
125.0000,06024 €7.530,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08297 €
Unit Price with VAT:0,09707 €