
1N4753A-TR | |
|---|---|
DigiKey Part Number | 1N4753AVSTR-ND - Tape & Reel (TR) 1N4753AVSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4753A-TR |
Description | DIODE ZENER 36V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4753A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 27.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42000 € | 4,20 € |
| 100 | 0,27030 € | 27,03 € |
| 500 | 0,20568 € | 102,84 € |
| 1.000 | 0,18484 € | 184,84 € |
| 2.000 | 0,16729 € | 334,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14828 € | 741,40 € |
| 10.000 | 0,13653 € | 1.365,30 € |
| 15.000 | 0,13054 € | 1.958,10 € |
| 25.000 | 0,12382 € | 3.095,50 € |
| 35.000 | 0,11983 € | 4.194,05 € |
| 50.000 | 0,11596 € | 5.798,00 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

