Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OAEMDLLANF-156.250000 | |
|---|---|
DigiKey Part Number | 1664-OAEMDLLANF-156.250000TR-ND - Tape & Reel (TR) 1664-OAEMDLLANF-156.250000CT-ND - Cut Tape (CT) 1664-OAEMDLLANF-156.250000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OAEMDLLANF-156.250000 |
Description | XTAL OSC XO 156.2500MZ LVPECL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.041" (1.05mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OAERDLLTNY-156.250000 | Taitien | 100 | 1664-OAERDLLTNY-156.250000-ND | 4,28000 € | Parametric Equivalent |
| 633E15625I3T | CTS-Frequency Controls | 0 | 633E15625I3T-ND | 5,54666 € | Parametric Equivalent |
| 633P15625I3T | CTS-Frequency Controls | 0 | 633P15625I3T-ND | 2,69803 € | Parametric Equivalent |
| SIT9120AI-1B1-33E156.250000 | SiTime | 0 | 1473-SIT9120AI-1B1-33E156.250000-ND | 11,42000 € | Parametric Equivalent |
| SIT9120AI-1B2-33E156.250000 | SiTime | 0 | 1473-SIT9120AI-1B2-33E156.250000-ND | 10,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,74067 € | 1.122,20 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,54030 € |






