
SIT9120AI-1B1-33E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1B1-33E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1B1-33E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,42000 € | 11,42 € |
| 10 | 9,92900 € | 99,29 € |
| 25 | 9,39040 € | 234,76 € |
| 50 | 9,00280 € | 450,14 € |
| 100 | 8,63170 € | 863,17 € |
| 250 | 8,16504 € | 2.041,26 € |
| 500 | 7,82940 € | 3.914,70 € |
| 1.000 | 7,56113 € | 7.561,13 € |
| Unit Price without VAT: | 11,42000 € |
|---|---|
| Unit Price with VAT: | 13,36140 € |

