New at DigiKey
TS8043N - Switch (SP4T) 30MHz ~ 2.5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS8043N-EVB

DigiKey Part Number
2713-TS8043N-EVB-ND
Manufacturer
Manufacturer Product Number
TS8043N-EVB
Description
EVAL BOARD FOR TS8043N
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TS8043N - Switch (SP4T) 30MHz ~ 2.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TagoreTech
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch, SP4T
Frequency
30MHz ~ 2.5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
TS8043N
Note
-
RF Type
-
RF Frequency
30MHz ~ 2.5GHz
Function
Switch (SP4T)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1387,27000 €387,27 €
Manufacturers Standard Package
Unit Price without VAT:387,27000 €
Unit Price with VAT:453,10590 €