
TL0301H | |
|---|---|
DigiKey Part Number | 2713-TL0301HTR-ND - Tape & Reel (TR) 2713-TL0301HCT-ND - Cut Tape (CT) 2713-TL0301HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL0301H |
Description | LOW NOISE AMPLIFIER 5GHZ-6GHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4G, 802.11a/b/g/n/ac, Cellular, Radar, WiFi, WLAN 4.9GHz ~ 6GHz 6-DFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TL0301H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.9GHz ~ 6GHz | |
P1dB | -3dBm | |
Gain | 18dB | |
Noise Figure | 1.1dB | |
RF Type | 4G, 802.11a/b/g/n/ac, Cellular, Radar, WiFi, WLAN | |
Voltage - Supply | 3.3V | |
Current - Supply | 15mA | |
Test Frequency | 5.1GHz ~ 5.925GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,71500 € | 17,15 € |
| 25 | 1,61920 € | 40,48 € |
| 100 | 1,48810 € | 148,81 € |
| 250 | 1,40920 € | 352,30 € |
| 500 | 1,35354 € | 676,77 € |
| 1.000 | 1,30102 € | 1.301,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,19049 € | 5.952,45 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,32830 € |









