SZK-C-2M10-100-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZK-C-2M10-050-01

DigiKey Part Number
3260-SZK-C-2M10-050-01-ND
Manufacturer
Manufacturer Product Number
SZK-C-2M10-050-01
Description
ISM ANT 868/915 FLAT PATCH IPEX
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa Flat Patch IPEX MHF1, U.FL (UMCC) Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Synzen
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz, 915MHz
Frequency Range
863MHz ~ 870MHz, 902MHz ~ 928MHz
Antenna Type
Flat Patch
Number of Bands
2
VSWR
2, 2
Return Loss
-10dB
Gain
1.4dBi, 0.76dBi
Features
Cable - 50mm
Termination
IPEX MHF1, U.FL (UMCC)
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.008" (0.20mm)
Applications
ISM, LoRa
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Synzen/Synzen Precision Technology Ltd
FREE SHIPPING on orders of 30,23 € or more for products shipped by Synzen/Synzen Precision Technology Ltd
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
102,15900 €21,59 €
1001,94330 €194,33 €
2501,64104 €410,26 €
5001,51148 €755,74 €
1.0001,33874 €1.338,74 €
2.0001,20918 €2.418,36 €
5.0001,03644 €5.182,20 €
Unit Price without VAT:2,15900 €
Unit Price with VAT:2,52603 €