
25AN25X | |
|---|---|
DigiKey Part Number | 25AN25X-ND |
Manufacturer | |
Manufacturer Product Number | 25AN25X |
Description | CABLE RCA MALE - RCA MALE 10FT |
Customer Reference | |
Detailed Description | Cable Mono Phono (RCA) Plug To Phono (RCA) Plug 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug | |
2nd Connector | Phono (RCA) Plug | |
Channels | Mono | |
Length | 10.0' (3.05m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Patch |


