
25AF25X | |
|---|---|
DigiKey Part Number | SC2392-ND |
Manufacturer | |
Manufacturer Product Number | 25AF25X |
Description | CABLE RCA MALE - RCA MALE 3FT |
Customer Reference | |
Detailed Description | Cable Mono Phono (RCA) Plug To Phono (RCA) Plug 3.0' (91.44cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug | |
2nd Connector | Phono (RCA) Plug | |
Channels | Mono | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Patch | |
Base Product Number |


