25AF25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Switchcraft Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Image for 25AF25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AF25

DigiKey Part Number
25AF25-ND
Manufacturer
Manufacturer Product Number
25AF25
Description
CABLE RCA MALE - RCA MALE 3FT
Customer Reference
Detailed Description
Cable Mono Phono (RCA) Plug To Phono (RCA) Plug 3.0' (91.44cm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
Phono (RCA) Plug
2nd Connector
Phono (RCA) Plug
Channels
Mono
Length
3.0' (91.44cm)
Color
Black
Shielding
Shielded
Usage
Patch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE RCA MALE - RCA MALE 6FT
In-Stock: 0
Unit Price: 5,67800 €
CABLE RCA MALE - RCA MALE 25FT
In-Stock: 0
Unit Price: 9,59000 €