
RL1220T-R050-G | |
|---|---|
DigiKey Part Number | RL12T.05GTR-ND - Tape & Reel (TR) RL12T.05GCT-ND - Cut Tape (CT) RL12T.05GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220T-R050-G |
Description | RES 0.05 OHM 2% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220T-R050-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,08500 € | 4,25 € |
| 100 | 0,07530 € | 7,53 € |
| 250 | 0,06468 € | 16,17 € |
| 500 | 0,05800 € | 29,00 € |
| 1.000 | 0,05235 € | 52,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04310 € | 215,50 € |
| 10.000 | 0,03974 € | 397,40 € |
| 15.000 | 0,03801 € | 570,15 € |
| 25.000 | 0,03605 € | 901,25 € |
| 35.000 | 0,03489 € | 1.221,15 € |
| 50.000 | 0,03375 € | 1.687,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

