
RL1220T-R039-G | |
|---|---|
DigiKey Part Number | 408-RL1220T-R039-GTR-ND - Tape & Reel (TR) 408-RL1220T-R039-GCT-ND - Cut Tape (CT) 408-RL1220T-R039-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220T-R039-G |
Description | RES 0.039 OHM 2% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220T-R039-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,10320 € | 2,58 € |
| 50 | 0,09100 € | 4,55 € |
| 100 | 0,08070 € | 8,07 € |
| 250 | 0,06944 € | 17,36 € |
| 500 | 0,06232 € | 31,16 € |
| 1.000 | 0,05627 € | 56,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04641 € | 232,05 € |
| 10.000 | 0,04282 € | 428,20 € |
| 15.000 | 0,04098 € | 614,70 € |
| 25.000 | 0,03889 € | 972,25 € |
| 35.000 | 0,03764 € | 1.317,40 € |
| 50.000 | 0,03643 € | 1.821,50 € |
| 60.000 | 0,03584 € | 2.150,40 € |
| 120.000 | 0,03384 € | 4.060,80 € |
| 125.000 | 0,03374 € | 4.217,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |


