Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PXV1220S-3DBN2-T02 | |
|---|---|
DigiKey Part Number | 408-1501-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PXV1220S-3DBN2-T02 |
Description | RF ATTENUATOR 3DB 50OHM 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 63mW | |
Impedance | 50 Ohms | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,21875 € | 1.843,75 € |
| 400 | 8,64258 € | 3.457,03 € |
| 600 | 8,06640 € | 4.839,84 € |
| 1.000 | 7,66308 € | 7.663,08 € |
| Unit Price without VAT: | 9,21875 € |
|---|---|
| Unit Price with VAT: | 10,78594 € |


