RF Attenuators 3dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXV1220S-3DBN3-T02

DigiKey Part Number
408-PXV1220S-3DBN3-T02TR-ND - Tape & Reel (TR)
408-PXV1220S-3DBN3-T02CT-ND - Cut Tape (CT)
408-PXV1220S-3DBN3-T02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PXV1220S-3DBN3-T02
Description
RF ATTENUATOR 3DB 50OHM 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
3dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
63mW
Impedance
50 Ohms
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,08000 €12,08 €
1010,51100 €105,11 €
259,96520 €249,13 €
1009,21550 €921,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2009,05025 €1.810,05 €
4008,72100 €3.488,40 €
6008,53742 €5.122,45 €
1.0008,31511 €8.315,11 €
Manufacturers Standard Package
Unit Price without VAT:12,08000 €
Unit Price with VAT:14,13360 €