Image for R10 1/8 BLACK SPL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R10 1/8 BLACK SPL

DigiKey Part Number
2786-R101/8BLACKSPL-ND
2786-R101/8BLACKSPL-DS-ND
Manufacturer
Manufacturer Product Number
R10 1/8 BLACK SPL
Description
SUMITUBE R10 - HEAT-SHRINK FOOT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
2000.0' (609.6m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.027" (0.69mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant
Color
Operating Temperature
-75°C ~ 120°C
Grade
-
Qualification
-
Shrink Temperature
150°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.870
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,61330 €306,65 €
1.0000,60951 €609,51 €
Unit Price without VAT:0,61330 €
Unit Price with VAT:0,71756 €