Image for R10 1/2 BLACK SPL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R10 1/2 BLACK SPL

DigiKey Part Number
2786-R101/2BLACKSPL-ND
2786-R101/2BLACKSPL-DS-ND
Manufacturer
Manufacturer Product Number
R10 1/2 BLACK SPL
Description
SUMITUBE R10-HEAT-SHRNKABLE FOOT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
500.0' (152.4m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.286" (7.26mm)
Recovered Wall Thickness
0.048" (1.22mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant
Color
Operating Temperature
-75°C ~ 120°C
Grade
-
Qualification
-
Shrink Temperature
150°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.414
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1001,35190 €135,19 €
2001,24345 €248,69 €
3001,18403 €355,21 €
5001,17316 €586,58 €
Unit Price without VAT:1,35190 €
Unit Price with VAT:1,58172 €