
R10 1/8 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-R101/8BLACKSPL-ND 2786-R101/8BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | R10 1/8 BLACK SPL |
Description | SUMITUBE R10 - HEAT-SHRINK FOOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 2000.0' (609.6m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -75°C ~ 120°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61330 € | 306,65 € |
| 1.000 | 0,60951 € | 609,51 € |
| Unit Price without VAT: | 0,61330 € |
|---|---|
| Unit Price with VAT: | 0,71756 € |



