FE3 5/8 BLACK SPL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 30
Unit Price: 43,44000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 39,21000 €
Datasheet
Image for FE3 5/8 BLACK SPL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE3 5/8 BLACK SPL

DigiKey Part Number
2786-FE35/8BLACKSPL-ND
2786-FE35/8BLACKSPL-DS-ND
Manufacturer
Manufacturer Product Number
FE3 5/8 BLACK SPL
Description
HEATSHRINK 5/8" BLACK FOOT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
500.0' (152.4m)
Inner Diameter - Supplied
0.625" (15.88mm)
Inner Diameter - Recovered
0.312" (7.92mm)
Recovered Wall Thickness
0.042" (1.07mm)
Material
Features
Flame Retardant, Fluid Resistant
Color
Operating Temperature
-40°C ~ 200°C
Grade
-
Qualification
-
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1007,40430 €740,43 €
Unit Price without VAT:7,40430 €
Unit Price with VAT:8,66303 €