Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B2 3/64 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-B23/64BLACKSPL-ND 2786-B23/64BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/64 BLACK SPL |
Description | HEATSHRINK 3/64" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.024" (0.61mm) |
Mfr | Recovered Wall Thickness 0.016" (0.41mm) |
Series | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Features Flame Retardant, UV Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 1000.7' (305.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 309-60109 | HellermannTyton | 0 | 309-60109-ND | 75,38000 € | Parametric Equivalent |
| Q2-F-1/16-01-SS1000FT | Qualtek | 388 | 189-Q2-F-1/16-01-SS1000FT-DS-ND | 1,32000 € | Parametric Equivalent |
| Q2-F-1/16-01-SS1000FT | Qualtek | 59 | Q2F116B-1000-ND | 61,34000 € | Parametric Equivalent |
| VERSAFIT-3/64-0-SP | TE Connectivity Raychem Cable Protection | 84 | VERSAFIT-3/64-0-SP-300-ND | 277,61000 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 5 | 0,67000 € | 3,35 € |
| 10 | 0,61500 € | 6,15 € |
| 20 | 0,56600 € | 11,32 € |
| 50 | 0,50680 € | 25,34 € |
| 100 | 0,46610 € | 46,61 € |
| 250 | 0,41728 € | 104,32 € |
| 500 | 0,41170 € | 205,85 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,17536 € | 175,36 € |
| 2.000 | 0,16129 € | 322,58 € |
| 3.000 | 0,16106 € | 483,18 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |









