
B2 1/4 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-B21/4BLACKSPL-ND 2786-B21/4BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 1/4 BLACK SPL |
Description | HEATSHRINK 1/4" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.268" (6.80mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.126" (3.20mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Features Flame Retardant, UV Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 200.0' (61.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.268" (6.80mm) | Shelf Life Start Date of Manufacture |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 5 | 0,93600 € | 4,68 € |
| 10 | 0,86200 € | 8,62 € |
| 20 | 0,79250 € | 15,85 € |
| 50 | 0,70960 € | 35,48 € |
| 100 | 0,65270 € | 65,27 € |
| 250 | 0,59596 € | 148,99 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 200 | 0,35605 € | 71,21 € |
| 400 | 0,32748 € | 130,99 € |
| 600 | 0,31183 € | 187,10 € |
| 1.000 | 0,29319 € | 293,19 € |
| 1.400 | 0,28323 € | 396,52 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,33380 € |








